+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

OSR5JA7NE2B

LED; red; square; 5x5x7mm; 500÷220mcd; 140°; Front: flat; 30mA

Manufacturer: OPTOSUPPLY

Manufacturer part number:
OSR5JA7NE2B
TME Symbol:
OSR5JA7NE2B

Specification

Manufacturer
OPTOSUPPLY
Type of diode
LED
LED colour
red
Shape
square
Dimensions
5x5x7mm
Luminosity
500...220mcd
Viewing angle
140°
Front
flat
Wavelength
620...630nm
LED lens
diffused, white
Mounting
THT
LED current
30mA
Operating voltage
1.8...2.6V DC
Number of terminals
2
Gross weight0.308 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT LEDs rectangle OPTOSUPPLY,
*
OSR5JA7NE2B
198 in TME stock
Net price for quantities from 1 pcs - 0.43 EURGross price for quantities from 1 pcs - 0.52 EUR
Net price for quantities from 10 pcs - 0.24 EURGross price for quantities from 10 pcs - 0.29 EUR
Net price for quantities from 50 pcs - 0.21 EURGross price for quantities from 50 pcs - 0.26 EUR
Net price for quantities from 100 pcs - 0.19 EURGross price for quantities from 100 pcs - 0.22 EUR
Net price for quantities from 300 pcs - 0.14 EURGross price for quantities from 300 pcs - 0.16 EUR
Net price for quantities from 500 pcs - 0.09 EURGross price for quantities from 500 pcs - 0.11 EUR
Net price for quantities from 1000 pcs - 0.07 EURGross price for quantities from 1000 pcs - 0.08 EUR
Net price for quantities from 2000 pcs - 0.05 EURGross price for quantities from 2000 pcs - 0.05 EUR
Net price for quantities from 5000 pcs - 0.04 EURGross price for quantities from 5000 pcs - 0.04 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 100 pcsBag = 1 000 pcs