+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

OSR6LUA1K4A

LED; 10mm; red; 30÷45mcd; 180°; Front: convex; 1.8÷2.6VDC


Manufacturer: OPTOSUPPLY

Manufacturer part number:
OSR6LUA1K4A
TME Symbol:
OSR6LUA1K4A

Specification

Manufacturer
OPTOSUPPLY
Type of diode
LED
LED diameter
10mm
LED colour
red
Luminosity
30...45mcd
Viewing angle
180°
Wavelength
630...650nm
LED lens
diffused
LED current
20mA
Mounting
THT
Front
convex
Operating voltage
1.8...2.6V DC
Number of terminals
2
Terminal pitch
2.54mm
Gross weight1.22 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT LEDs Round OPTOSUPPLY,
*
OSR6LUA1K4A
5814 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 0.51 USDGross price for quantities from 1 pcs - 0.61 USD
Net price for quantities from 10 pcs - 0.32 USDGross price for quantities from 10 pcs - 0.38 USD
Net price for quantities from 50 pcs - 0.28 USDGross price for quantities from 50 pcs - 0.34 USD
Net price for quantities from 100 pcs - 0.25 USDGross price for quantities from 100 pcs - 0.30 USD
Net price for quantities from 300 pcs - 0.18 USDGross price for quantities from 300 pcs - 0.21 USD
Net price for quantities from 500 pcs - 0.13 USDGross price for quantities from 500 pcs - 0.15 USD
Net price for quantities from 1000 pcs - 0.09 USDGross price for quantities from 1000 pcs - 0.11 USD
Net price for quantities from 2000 pcs - 0.06 USDGross price for quantities from 2000 pcs - 0.07 USD
Net price for quantities from 5000 pcs - 0.05 USDGross price for quantities from 5000 pcs - 0.06 USD
Net price for quantities from 10000 pcs - 0.05 USDGross price for quantities from 10000 pcs - 0.06 USD
Packaging method by the manufacturer:Bag = 100 pcsBag = 500 pcs