+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

OSRBP271C1B

LED; red,blue; rectangular; 2x5x7mm; bipolar; 500÷750mcd; 120°


Manufacturer: OPTOSUPPLY

Manufacturer part number:
OSRBP271C1B
TME Symbol:
OSRBP271C1B

Specification

Manufacturer
OPTOSUPPLY
Type of diode
LED
LED colour
blue, red
Shape
rectangular
Dimensions
2x5x7mm
LED version
bipolar
Luminosity of red colour
500...750mcd
Viewing angle
120°
Front
flat
Wavelength
465...475nm, 620...630nm
LED lens
transparent
Mounting
THT
LED current
30mA
Operating voltage
2.1...2.6V DC, 2.9...3.4V DC
Number of terminals
2
Luminosity of blue colour
330...500mcd
Gross weight0.188 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT LEDs rectangle OPTOSUPPLY,
*
OSRBP271C1B
90 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 0.64 USDGross price for quantities from 1 pcs - 0.77 USD
Net price for quantities from 10 pcs - 0.52 USDGross price for quantities from 10 pcs - 0.62 USD
Net price for quantities from 50 pcs - 0.41 USDGross price for quantities from 50 pcs - 0.49 USD
Net price for quantities from 100 pcs - 0.26 USDGross price for quantities from 100 pcs - 0.31 USD
Net price for quantities from 250 pcs - 0.23 USDGross price for quantities from 250 pcs - 0.28 USD
Net price for quantities from 500 pcs - 0.20 USDGross price for quantities from 500 pcs - 0.23 USD
Net price for quantities from 1000 pcs - 0.18 USDGross price for quantities from 1000 pcs - 0.22 USD
Net price for quantities from 2000 pcs - 0.18 USDGross price for quantities from 2000 pcs - 0.21 USD
Net price for quantities from 5000 pcs - 0.17 USDGross price for quantities from 5000 pcs - 0.20 USD