+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

OSRBP27BA1B

LED; red/blue; rectangular; 2x3x4mm; bipolar,bicolour; 500÷750mcd


Manufacturer: OPTOSUPPLY

Manufacturer part number:
OSRBP27BA1B
TME Symbol:
OSRBP27BA1B

Specification

Manufacturer
OPTOSUPPLY
Type of diode
LED
LED colour
red/blue
Shape
rectangular
Dimensions
2x3x4mm
LED version
bicolour, bipolar
Luminosity of red colour
500...750mcd
Viewing angle
100°
Front
flat
Wavelength
620...630nm
LED lens
transparent
Mounting
THT
LED current
20mA
Operating voltage
1.8...2.6/2.7...3.4V DC
Number of terminals
2
Operating temperature
-30...85°C
Luminosity of blue colour
330...500mcd
Gross weight0.143 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT LEDs rectangle OPTOSUPPLY,
*
OSRBP27BA1B
408 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 0.89 USDGross price for quantities from 1 pcs - 1.06 USD
Net price for quantities from 10 pcs - 0.74 USDGross price for quantities from 10 pcs - 0.89 USD
Net price for quantities from 50 pcs - 0.59 USDGross price for quantities from 50 pcs - 0.71 USD
Net price for quantities from 100 pcs - 0.47 USDGross price for quantities from 100 pcs - 0.57 USD
Net price for quantities from 300 pcs - 0.28 USDGross price for quantities from 300 pcs - 0.34 USD
Net price for quantities from 500 pcs - 0.26 USDGross price for quantities from 500 pcs - 0.31 USD
Packaging method by the manufacturer:Bag = 100 pcsBag = 2 000 pcs