+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

OSRBP27NE2B

LED; red/blue; rectangular; 5x5x7mm; bipolar,bicolour; 220÷330mcd


Manufacturer: OPTOSUPPLY

Manufacturer part number:
OSRBP27NE2B
TME Symbol:
OSRBP27NE2B

Specification

Manufacturer
OPTOSUPPLY
Type of diode
LED
LED colour
red/blue
Shape
rectangular
Dimensions
5x5x7mm
LED version
bicolour, bipolar
Luminosity
150...220mcd, 220...330mcd
Luminosity of red colour
220...330mcd
Viewing angle
140°
Front
flat
Wavelength
465...475nm, 620...630nm
LED lens
diffused, white
Mounting
THT
LED current
20mA
Operating voltage
2.1...2.6/2.9...3.4V DC
Number of terminals
2
Terminal pitch
2.54mm
Operating temperature
-30...85°C
Maximum power
0.102W
Luminosity of blue colour
150...220mcd
Gross weight0.31 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT LEDs rectangle OPTOSUPPLY,
*
OSRBP27NE2B
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 0.51 EURGross price for quantities from 1 pcs - 0.61 EUR
Net price for quantities from 10 pcs - 0.46 EURGross price for quantities from 10 pcs - 0.55 EUR
Net price for quantities from 50 pcs - 0.41 EURGross price for quantities from 50 pcs - 0.50 EUR
Net price for quantities from 100 pcs - 0.35 EURGross price for quantities from 100 pcs - 0.41 EUR
Net price for quantities from 300 pcs - 0.28 EURGross price for quantities from 300 pcs - 0.33 EUR
Net price for quantities from 500 pcs - 0.25 EURGross price for quantities from 500 pcs - 0.30 EUR
Net price for quantities from 1000 pcs - 0.21 EURGross price for quantities from 1000 pcs - 0.25 EUR
Net price for quantities from 2000 pcs - 0.20 EURGross price for quantities from 2000 pcs - 0.23 EUR
Net price for quantities from 5000 pcs - 0.18 EURGross price for quantities from 5000 pcs - 0.22 EUR