+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

OSRMP271C2B

LED; white warm,red; rectangular; 2x5x7mm; bipolar; 330mcd; 120°


Manufacturer: OPTOSUPPLY

Manufacturer part number:
OSRMP271C2B
TME Symbol:
OSRMP271C2B

Specification

Manufacturer
OPTOSUPPLY
Type of diode
LED
LED colour
red, white warm
Shape
rectangular
Dimensions
2x5x7mm
LED version
bipolar
Luminosity of red colour
330mcd
Viewing angle
120°
Front
flat
Wavelength
625nm
LED lens
diffused, white
Mounting
THT
LED current
20mA
Operating voltage
2.1/2.9V DC
Number of terminals
2
Colour temperature
3000K
Luminosity of white colour
500mcd
Gross weight0.19 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT LEDs rectangle OPTOSUPPLY,
*
OSRMP271C2B
90 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 0.32 GBPGross price for quantities from 1 pcs - 0.38 GBP
Net price for quantities from 10 pcs - 0.27 GBPGross price for quantities from 10 pcs - 0.33 GBP
Net price for quantities from 50 pcs - 0.24 GBPGross price for quantities from 50 pcs - 0.29 GBP
Net price for quantities from 100 pcs - 0.21 GBPGross price for quantities from 100 pcs - 0.25 GBP
Net price for quantities from 250 pcs - 0.19 GBPGross price for quantities from 250 pcs - 0.23 GBP
Net price for quantities from 500 pcs - 0.17 GBPGross price for quantities from 500 pcs - 0.20 GBP
Net price for quantities from 1000 pcs - 0.16 GBPGross price for quantities from 1000 pcs - 0.19 GBP
Net price for quantities from 2000 pcs - 0.15 GBPGross price for quantities from 2000 pcs - 0.18 GBP
Net price for quantities from 4000 pcs - 0.14 GBPGross price for quantities from 4000 pcs - 0.17 GBP
Packaging method by the manufacturer:
Bag = 100 pcs