+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

OSRMP27BA1B

LED; white warm,red; rectangular; 2x3x4mm; bipolar; 750mcd; 100°

Manufacturer: OPTOSUPPLY

Manufacturer part number:
OSRMP27BA1B
TME Symbol:
OSRMP27BA1B

Specification

Manufacturer
OPTOSUPPLY
Type of diode
LED
LED colour
red, white warm
Shape
rectangular
Dimensions
2x3x4mm
LED version
bipolar
Luminosity of red colour
750mcd
Viewing angle
100°
Front
flat
Wavelength
625nm
LED lens
transparent
Mounting
THT
LED current
20mA
Operating voltage
2.1/3V DC
Number of terminals
2
Colour temperature
3000K
Luminosity of white colour
1120mcd
Gross weight0.5 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT LEDs rectangle OPTOSUPPLY,
*
OSRMP27BA1B
0 in TME stock
Net price for quantities from 1 pcs - 0.30 GBPGross price for quantities from 1 pcs - 0.36 GBP
Net price for quantities from 10 pcs - 0.26 GBPGross price for quantities from 10 pcs - 0.31 GBP
Net price for quantities from 50 pcs - 0.23 GBPGross price for quantities from 50 pcs - 0.28 GBP
Net price for quantities from 100 pcs - 0.20 GBPGross price for quantities from 100 pcs - 0.24 GBP
Net price for quantities from 250 pcs - 0.18 GBPGross price for quantities from 250 pcs - 0.22 GBP
Net price for quantities from 500 pcs - 0.16 GBPGross price for quantities from 500 pcs - 0.20 GBP
Net price for quantities from 1000 pcs - 0.15 GBPGross price for quantities from 1000 pcs - 0.18 GBP
Net price for quantities from 2000 pcs - 0.14 GBPGross price for quantities from 2000 pcs - 0.17 GBP
Net price for quantities from 4000 pcs - 0.13 GBPGross price for quantities from 4000 pcs - 0.16 GBP
No. of pieces (Multiplicity: 1)