+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

OSRPP271C1B

LED; red,green; rectangular; 2x5x7mm; bipolar; 500÷750mcd; 120°


Manufacturer: OPTOSUPPLY

Manufacturer part number:
OSRPP271C1B
TME Symbol:
OSRPP271C1B

Specification

Manufacturer
OPTOSUPPLY
Type of diode
LED
LED colour
green, red
Shape
rectangular
Dimensions
2x5x7mm
LED version
bipolar
Luminosity of red colour
500...750mcd
Luminosity of green colour
750...1120mcd
Viewing angle
120°
Front
flat
Wavelength
520...530nm, 620...630nm
LED lens
transparent
Mounting
THT
LED current
30mA
Operating voltage
2.1...2.6V DC, 2.9...3.4V DC
Number of terminals
2
Gross weight0.19 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT LEDs rectangle OPTOSUPPLY,
*
OSRPP271C1B
61 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 0.49 GBPGross price for quantities from 1 pcs - 0.59 GBP
Net price for quantities from 10 pcs - 0.39 GBPGross price for quantities from 10 pcs - 0.47 GBP
Net price for quantities from 50 pcs - 0.32 GBPGross price for quantities from 50 pcs - 0.38 GBP
Net price for quantities from 100 pcs - 0.20 GBPGross price for quantities from 100 pcs - 0.24 GBP
Net price for quantities from 250 pcs - 0.18 GBPGross price for quantities from 250 pcs - 0.22 GBP
Net price for quantities from 500 pcs - 0.15 GBPGross price for quantities from 500 pcs - 0.18 GBP
Net price for quantities from 1000 pcs - 0.14 GBPGross price for quantities from 1000 pcs - 0.17 GBP
Net price for quantities from 2000 pcs - 0.14 GBPGross price for quantities from 2000 pcs - 0.16 GBP
Net price for quantities from 5000 pcs - 0.13 GBPGross price for quantities from 5000 pcs - 0.16 GBP
Packaging method by the manufacturer:Bag = 100 pcs