+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

OSRPP27BA1B

LED; red/green; rectangular; 2x3x4mm; bipolar,bicolour; 100°; 20mA


Manufacturer: OPTOSUPPLY

Manufacturer part number:
OSRPP27BA1B
TME Symbol:
OSRPP27BA1B

Specification

Manufacturer
OPTOSUPPLY
Type of diode
LED
LED colour
red/green
Shape
rectangular
Dimensions
2x3x4mm
LED version
bicolour, bipolar
Luminosity of red colour
500...750mcd
Luminosity of green colour
750...1120mcd
Viewing angle
100°
Front
flat
Wavelength
520...530nm, 620...630nm
LED lens
transparent
Mounting
THT
LED current
20mA
Operating voltage
1.8...2.6/2.7...3.4V DC
Number of terminals
2
Operating temperature
-30...85°C
Gross weight0.2 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT LEDs rectangle OPTOSUPPLY,
*
OSRPP27BA1B
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 1.10 USDGross price for quantities from 1 pcs - 1.32 USD
Net price for quantities from 10 pcs - 0.92 USDGross price for quantities from 10 pcs - 1.11 USD
Net price for quantities from 50 pcs - 0.74 USDGross price for quantities from 50 pcs - 0.89 USD
Net price for quantities from 100 pcs - 0.59 USDGross price for quantities from 100 pcs - 0.71 USD
Net price for quantities from 250 pcs - 0.36 USDGross price for quantities from 250 pcs - 0.43 USD
Net price for quantities from 500 pcs - 0.30 USDGross price for quantities from 500 pcs - 0.36 USD
Net price for quantities from 1000 pcs - 0.26 USDGross price for quantities from 1000 pcs - 0.31 USD
Net price for quantities from 2000 pcs - 0.24 USDGross price for quantities from 2000 pcs - 0.29 USD