+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

OSRPP27BA2B

LED; red,green; rectangular; 2x3x4mm; bipolar; 330mcd; 500mcd; 100°


Manufacturer: OPTOSUPPLY

Manufacturer part number:
OSRPP27BA2B
TME Symbol:
OSRPP27BA2B

Specification

Manufacturer
OPTOSUPPLY
Type of diode
LED
LED colour
green, red
Shape
rectangular
Dimensions
2x3x4mm
LED version
bipolar
Luminosity of red colour
330mcd
Luminosity of green colour
500mcd
Viewing angle
100°
Front
flat
Wavelength
525nm, 625nm
LED lens
diffused, white
Mounting
THT
LED current
20mA
Operating voltage
2.1/3V DC
Number of terminals
2
Gross weight0.144 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT LEDs rectangle OPTOSUPPLY,
*
OSRPP27BA2B
95 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 0.39 USDGross price for quantities from 1 pcs - 0.47 USD
Net price for quantities from 10 pcs - 0.34 USDGross price for quantities from 10 pcs - 0.41 USD
Net price for quantities from 50 pcs - 0.30 USDGross price for quantities from 50 pcs - 0.36 USD
Net price for quantities from 100 pcs - 0.26 USDGross price for quantities from 100 pcs - 0.32 USD
Net price for quantities from 250 pcs - 0.24 USDGross price for quantities from 250 pcs - 0.28 USD
Net price for quantities from 500 pcs - 0.21 USDGross price for quantities from 500 pcs - 0.25 USD
Net price for quantities from 1000 pcs - 0.20 USDGross price for quantities from 1000 pcs - 0.24 USD
Net price for quantities from 2000 pcs - 0.19 USDGross price for quantities from 2000 pcs - 0.22 USD
Net price for quantities from 4000 pcs - 0.17 USDGross price for quantities from 4000 pcs - 0.21 USD
Packaging method by the manufacturer:Bag = 100 pcs