+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

OSRPPA7YA2B

LED; red,green; rectangular; 2x4x5mm; bicolour; 500mcd; 750mcd


Manufacturer: OPTOSUPPLY

Manufacturer part number:
OSRPPA7YA2B
TME Symbol:
OSRPPA7YA2B

Specification

Manufacturer
OPTOSUPPLY
Type of diode
LED
LED colour
green, red
Shape
rectangular
Dimensions
2x4x5mm
LED version
bicolour
Luminosity of red colour
500mcd
Luminosity of green colour
750mcd
Viewing angle
100°
Front
flat
Wavelength
525nm, 625nm
LED lens
diffused, white
Mounting
THT
LED current
20mA
Operating voltage
2.1/2.9V DC
Number of terminals
3
Gross weight0.22 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT LEDs rectangle OPTOSUPPLY,
*
OSRPPA7YA2B
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 0.30 GBPGross price for quantities from 1 pcs - 0.36 GBP
Net price for quantities from 10 pcs - 0.26 GBPGross price for quantities from 10 pcs - 0.31 GBP
Net price for quantities from 50 pcs - 0.23 GBPGross price for quantities from 50 pcs - 0.27 GBP
Net price for quantities from 100 pcs - 0.20 GBPGross price for quantities from 100 pcs - 0.24 GBP
Net price for quantities from 250 pcs - 0.18 GBPGross price for quantities from 250 pcs - 0.21 GBP
Net price for quantities from 500 pcs - 0.16 GBPGross price for quantities from 500 pcs - 0.19 GBP
Net price for quantities from 1000 pcs - 0.15 GBPGross price for quantities from 1000 pcs - 0.18 GBP
Net price for quantities from 2000 pcs - 0.14 GBPGross price for quantities from 2000 pcs - 0.17 GBP
Net price for quantities from 4000 pcs - 0.13 GBPGross price for quantities from 4000 pcs - 0.16 GBP
Packaging method by the manufacturer:Bag = 100 pcs