+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

OSRRA28131A

LED; red; 7.8mm; 12000÷14400mcd; 30°; Front: convex; 2.1÷2.6VDC


Manufacturer: OPTOSUPPLY

Manufacturer part number:
OSRRA28131A
TME Symbol:
OSRRA28131A

Specification

Manufacturer
OPTOSUPPLY
Type of diode
LED
LED colour
red
LED diameter
7.8mm
Luminosity
12000...14400mcd
Viewing angle
30°
Wavelength
620...630nm
LED lens
transparent
LED current
20mA
Mounting
THT
Front
convex
Operating voltage
2.1...2.6V DC
Number of terminals
2
Terminal pitch
2.54mm
LED version
bipolar
Gross weight0.7 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT LEDs Round OPTOSUPPLY,
*
OSRRA28131A
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 0.93 EURGross price for quantities from 1 pcs - 1.11 EUR
Net price for quantities from 10 pcs - 0.77 EURGross price for quantities from 10 pcs - 0.92 EUR
Net price for quantities from 50 pcs - 0.62 EURGross price for quantities from 50 pcs - 0.74 EUR
Net price for quantities from 100 pcs - 0.50 EURGross price for quantities from 100 pcs - 0.59 EUR
Net price for quantities from 250 pcs - 0.30 EURGross price for quantities from 250 pcs - 0.35 EUR
Net price for quantities from 500 pcs - 0.25 EURGross price for quantities from 500 pcs - 0.30 EUR
Net price for quantities from 1000 pcs - 0.22 EURGross price for quantities from 1000 pcs - 0.26 EUR
Net price for quantities from 2000 pcs - 0.20 EURGross price for quantities from 2000 pcs - 0.24 EUR