+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

OSRRP27BA4B

LED; red; rectangular; 2x3x4mm; bipolar; 330mcd; 100°; Front: flat


Manufacturer: OPTOSUPPLY

Manufacturer part number:
OSRRP27BA4B
TME Symbol:
OSRRP27BA4B

Specification

Manufacturer
OPTOSUPPLY
Type of diode
LED
LED colour
red
Shape
rectangular
Dimensions
2x3x4mm
LED version
bipolar
Luminosity
330mcd
Viewing angle
100°
Front
flat
Wavelength
625nm
LED lens
diffused, red
Mounting
THT
LED current
30mA
Number of terminals
2
Gross weight0.143 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT LEDs rectangle OPTOSUPPLY,
*
OSRRP27BA4B
100 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 0.24 GBPGross price for quantities from 1 pcs - 0.28 GBP
Net price for quantities from 10 pcs - 0.21 GBPGross price for quantities from 10 pcs - 0.25 GBP
Net price for quantities from 50 pcs - 0.18 GBPGross price for quantities from 50 pcs - 0.22 GBP
Net price for quantities from 100 pcs - 0.16 GBPGross price for quantities from 100 pcs - 0.19 GBP
Net price for quantities from 250 pcs - 0.14 GBPGross price for quantities from 250 pcs - 0.16 GBP
Net price for quantities from 500 pcs - 0.13 GBPGross price for quantities from 500 pcs - 0.15 GBP
Net price for quantities from 1000 pcs - 0.12 GBPGross price for quantities from 1000 pcs - 0.15 GBP
Net price for quantities from 2000 pcs - 0.11 GBPGross price for quantities from 2000 pcs - 0.14 GBP
Net price for quantities from 4000 pcs - 0.11 GBPGross price for quantities from 4000 pcs - 0.13 GBP
Packaging method by the manufacturer:Bag = 100 pcs