+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

OSRWP27BA2B

LED; white,red; rectangular; 2x3x4mm; bipolar; 330mcd; 100°; 20mA


Manufacturer: OPTOSUPPLY

Manufacturer part number:
OSRWP27BA2B
TME Symbol:
OSRWP27BA2B

Specification

Manufacturer
OPTOSUPPLY
Type of diode
LED
LED colour
red, white
Shape
rectangular
Dimensions
2x3x4mm
LED version
bipolar
Luminosity of red colour
330mcd
Viewing angle
100°
Front
flat
Wavelength
625nm
LED lens
diffused, white
Mounting
THT
LED current
20mA
Operating voltage
2.1/3V DC
Number of terminals
2
Colour temperature
6500K
Luminosity of white colour
500mcd
Gross weight0.144 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT LEDs rectangle OPTOSUPPLY,
*
OSRWP27BA2B
90 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 0.37 EURGross price for quantities from 1 pcs - 0.44 EUR
Net price for quantities from 10 pcs - 0.32 EURGross price for quantities from 10 pcs - 0.38 EUR
Net price for quantities from 50 pcs - 0.28 EURGross price for quantities from 50 pcs - 0.34 EUR
Net price for quantities from 100 pcs - 0.25 EURGross price for quantities from 100 pcs - 0.30 EUR
Net price for quantities from 250 pcs - 0.22 EURGross price for quantities from 250 pcs - 0.27 EUR
Net price for quantities from 500 pcs - 0.20 EURGross price for quantities from 500 pcs - 0.24 EUR
Net price for quantities from 1000 pcs - 0.19 EURGross price for quantities from 1000 pcs - 0.22 EUR
Net price for quantities from 2000 pcs - 0.17 EURGross price for quantities from 2000 pcs - 0.21 EUR
Net price for quantities from 4000 pcs - 0.16 EURGross price for quantities from 4000 pcs - 0.19 EUR
Packaging method by the manufacturer:Bag = 100 pcs