+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

OSRYP25TK2A

LED; red,yellow; 5mm; 180°; Front: convex; 2.1÷2.6VDC; No.of term: 2

Manufacturer: OPTOSUPPLY

Manufacturer part number:
OSRYP25TK2A
TME Symbol:
OSRYP25TK2A

Specification

Manufacturer
OPTOSUPPLY
Type of diode
LED
LED colour
red, yellow
LED diameter
5mm
Viewing angle
180°
Wavelength
590nm, 625nm
LED lens
diffused, white
LED current
50mA
Mounting
THT
Front
convex
Operating voltage
2.1...2.6V DC
Number of terminals
2
Terminal pitch
2.54mm
Operating temperature
-30...85°C
LED version
bipolar
Shape
cylindrical
Luminosity of red colour
330...500mcd
Luminosity of yellow colour
330...500mcd
Gross weight0.329 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT LEDs Round OPTOSUPPLY,
*
OSRYP25TK2A
99 in TME stock
Net price for quantities from 1 pcs - 0.31 EURGross price for quantities from 1 pcs - 0.38 EUR
Net price for quantities from 10 pcs - 0.28 EURGross price for quantities from 10 pcs - 0.33 EUR
Net price for quantities from 50 pcs - 0.24 EURGross price for quantities from 50 pcs - 0.29 EUR
Net price for quantities from 100 pcs - 0.22 EURGross price for quantities from 100 pcs - 0.27 EUR
Net price for quantities from 250 pcs - 0.20 EURGross price for quantities from 250 pcs - 0.24 EUR
Net price for quantities from 500 pcs - 0.18 EURGross price for quantities from 500 pcs - 0.21 EUR
Net price for quantities from 1000 pcs - 0.17 EURGross price for quantities from 1000 pcs - 0.20 EUR
Net price for quantities from 2000 pcs - 0.16 EURGross price for quantities from 2000 pcs - 0.19 EUR
Net price for quantities from 4000 pcs - 0.15 EURGross price for quantities from 4000 pcs - 0.18 EUR
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerBag = 100 pcs