+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

OSRYP28131A

LED; red/yellow; 8mm; 30°; Front: convex; 2.1÷2.6VDC; No.of term: 2


Manufacturer: OPTOSUPPLY

Manufacturer part number:
OSRYP28131A
TME Symbol:
OSRYP28131A

Specification

Manufacturer
OPTOSUPPLY
Type of diode
LED
LED colour
red/yellow
LED diameter
8mm
Viewing angle
30°
Wavelength
585...595nm, 620...630nm
LED lens
transparent
LED current
20mA
Mounting
THT
Front
convex
Operating voltage
2.1...2.6V DC
Number of terminals
2
Terminal pitch
2.54mm
Operating temperature
-30...85°C
LED version
bicolour
Shape
round
Luminosity of red colour
4200...5800mcd
Luminosity of yellow colour
4200...5800mcd
Dimensions
8x8x11mm
Gross weight0.695 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT LEDs Round OPTOSUPPLY,
*
OSRYP28131A
5 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 0.76 USDGross price for quantities from 1 pcs - 0.92 USD
Net price for quantities from 10 pcs - 0.64 USDGross price for quantities from 10 pcs - 0.77 USD
Net price for quantities from 50 pcs - 0.51 USDGross price for quantities from 50 pcs - 0.62 USD
Net price for quantities from 100 pcs - 0.41 USDGross price for quantities from 100 pcs - 0.49 USD
Net price for quantities from 300 pcs - 0.25 USDGross price for quantities from 300 pcs - 0.29 USD
Net price for quantities from 500 pcs - 0.24 USDGross price for quantities from 500 pcs - 0.29 USD