+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

OSRYPA71C1B

LED; red,yellow; rectangular; 2x5x7mm; bicolour; 500÷750mcd; 120°

Manufacturer: OPTOSUPPLY

Manufacturer part number:
OSRYPA71C1B
TME Symbol:
OSRYPA71C1B

Specification

Manufacturer
OPTOSUPPLY
Type of diode
LED
LED colour
red, yellow
Shape
rectangular
Dimensions
2x5x7mm
LED version
bicolour
Luminosity of red colour
500...750mcd
Viewing angle
120°
Front
flat
Wavelength
585...595nm, 620...630nm
LED lens
transparent
Mounting
THT
LED current
20mA
Operating voltage
2.1...2.6V DC
Number of terminals
3
Common electrode
anode
Luminosity of yellow colour
500...750mcd
Gross weight0.25 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT LEDs rectangle OPTOSUPPLY,
*
OSRYPA71C1B
31 in TME stock
Net price for quantities from 1 pcs - 0.33 EURGross price for quantities from 1 pcs - 0.39 EUR
Net price for quantities from 10 pcs - 0.29 EURGross price for quantities from 10 pcs - 0.34 EUR
Net price for quantities from 50 pcs - 0.26 EURGross price for quantities from 50 pcs - 0.31 EUR
Net price for quantities from 100 pcs - 0.22 EURGross price for quantities from 100 pcs - 0.27 EUR
Net price for quantities from 250 pcs - 0.20 EURGross price for quantities from 250 pcs - 0.24 EUR
Net price for quantities from 500 pcs - 0.17 EURGross price for quantities from 500 pcs - 0.20 EUR
Net price for quantities from 1000 pcs - 0.16 EURGross price for quantities from 1000 pcs - 0.19 EUR
Net price for quantities from 2000 pcs - 0.15 EURGross price for quantities from 2000 pcs - 0.18 EUR
Net price for quantities from 4000 pcs - 0.15 EURGross price for quantities from 4000 pcs - 0.18 EUR
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerBag = 100 pcs