+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

OSRYPA71C2B

LED; red,yellow; rectangular; 2x5x7mm; bicolour; 120°; Front: flat


Manufacturer: OPTOSUPPLY

Manufacturer part number:
OSRYPA71C2B
TME Symbol:
OSRYPA71C2B

Specification

Manufacturer
OPTOSUPPLY
Type of diode
LED
LED colour
red, yellow
Shape
rectangular
Dimensions
2x5x7mm
LED version
bicolour
Viewing angle
120°
Front
flat
Wavelength
525nm, 590nm
LED lens
diffused, white
Mounting
THT
LED current
20mA
Operating voltage
2.1V DC
Number of terminals
3
Gross weight0.254 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT LEDs rectangle OPTOSUPPLY,
*
OSRYPA71C2B
100 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 0.38 USDGross price for quantities from 1 pcs - 0.46 USD
Net price for quantities from 10 pcs - 0.34 USDGross price for quantities from 10 pcs - 0.40 USD
Net price for quantities from 50 pcs - 0.30 USDGross price for quantities from 50 pcs - 0.36 USD
Net price for quantities from 100 pcs - 0.26 USDGross price for quantities from 100 pcs - 0.31 USD
Net price for quantities from 250 pcs - 0.23 USDGross price for quantities from 250 pcs - 0.28 USD
Net price for quantities from 500 pcs - 0.21 USDGross price for quantities from 500 pcs - 0.25 USD
Net price for quantities from 1000 pcs - 0.20 USDGross price for quantities from 1000 pcs - 0.23 USD
Net price for quantities from 2000 pcs - 0.18 USDGross price for quantities from 2000 pcs - 0.22 USD
Net price for quantities from 4000 pcs - 0.17 USDGross price for quantities from 4000 pcs - 0.20 USD
Packaging method by the manufacturer:Bag = 100 pcs