+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

OSSKCSF55

LED; RGB; SMD; 9.5÷13.5VDC; 5.4x5x1.5mm; 12mA; Variant: tricolour


Manufacturer: OPTOSUPPLY

Manufacturer part number:
OSSKCSF55
TME Symbol:
OSSKCSF55

Specification

Manufacturer
OPTOSUPPLY
Type of diode
LED
LED colour
RGB
Mounting
SMD
Operating voltage
9.5...13.5V DC
Dimensions
5.4x5x1.5mm
LED current
12mA
Wavelength
460...470nm, 520...530nm, 620...630nm
LED version
tricolour
Luminosity of red colour
200...300(typ)-450mcd
Luminosity of blue colour
100...170(typ)-250mcd
Luminosity of green colour
450...650(typ)-1000mcd
Front
flat
Gross weight0.01 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD colour LEDs OPTOSUPPLY,
*
OSSKCSF55
0 in TME stock
Net price for quantities from 1 pcs - 0.61 EURGross price for quantities from 1 pcs - 0.73 EUR
Net price for quantities from 10 pcs - 0.18 EURGross price for quantities from 10 pcs - 0.22 EUR
Net price for quantities from 100 pcs - 0.15 EURGross price for quantities from 100 pcs - 0.18 EUR
Net price for quantities from 250 pcs - 0.13 EURGross price for quantities from 250 pcs - 0.16 EUR
Net price for quantities from 500 pcs - 0.12 EURGross price for quantities from 500 pcs - 0.14 EUR
Net price for quantities from 1000 pcs - 0.11 EURGross price for quantities from 1000 pcs - 0.13 EUR
Net price for quantities from 2000 pcs - 0.09 EURGross price for quantities from 2000 pcs - 0.12 EUR
Net price for quantities from 5000 pcs - 0.09 EURGross price for quantities from 5000 pcs - 0.11 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.