+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

OSSV5111A

LED; violet; 5mm; 200mcd; 15°; Front: convex; 2.8÷3.9VDC


Manufacturer: OPTOSUPPLY

Manufacturer part number:
OSSV5111A
TME Symbol:
OSSV5111A

Specification

Manufacturer
OPTOSUPPLY
Type of diode
LED
LED colour
violet
LED diameter
5mm
Luminosity
200mcd
Viewing angle
15°
Wavelength
400...410nm
LED lens
transparent
LED current
20mA
Mounting
THT
Front
convex
Operating voltage
2.8...3.9V DC
Number of terminals
2
Terminal pitch
2.54mm
Gross weight0.285 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT LEDs Round OPTOSUPPLY,
*
OSSV5111A
1107 in TME stock
Net price for quantities from 1 pcs - 0.50 GBPGross price for quantities from 1 pcs - 0.60 GBP
Net price for quantities from 10 pcs - 0.45 GBPGross price for quantities from 10 pcs - 0.54 GBP
Net price for quantities from 50 pcs - 0.40 GBPGross price for quantities from 50 pcs - 0.48 GBP
Net price for quantities from 100 pcs - 0.35 GBPGross price for quantities from 100 pcs - 0.42 GBP
Net price for quantities from 300 pcs - 0.25 GBPGross price for quantities from 300 pcs - 0.30 GBP
Net price for quantities from 500 pcs - 0.18 GBPGross price for quantities from 500 pcs - 0.21 GBP
Net price for quantities from 1000 pcs - 0.13 GBPGross price for quantities from 1000 pcs - 0.15 GBP
Net price for quantities from 2000 pcs - 0.09 GBPGross price for quantities from 2000 pcs - 0.11 GBP
Net price for quantities from 5000 pcs - 0.07 GBPGross price for quantities from 5000 pcs - 0.08 GBP
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 100 pcsBag = 1 500 pcsBag = 2 000 pcs