+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

OSTAMA5TE2A

LED; RGB; 5mm; 140°; Front: flat; 1.8÷2.6/2.8÷3.6VDC; No.of term: 4


Manufacturer: OPTOSUPPLY

Manufacturer part number:
OSTAMA5TE2A
TME Symbol:
OSTAMA5TE2A

Specification

Manufacturer
OPTOSUPPLY
Type of diode
LED
LED colour
RGB
LED diameter
5mm
Viewing angle
140°
Wavelength
465...475nm, 520...530nm, 620...630nm
LED lens
diffused, white
LED current
20mA
Mounting
THT
Front
flat
Operating voltage
1.8...2.6/2.8...3.6V DC
Number of terminals
4
Operating temperature
-30...85°C
LED version
tricolour
Shape
round
Luminosity of red colour
220...330mcd
Common electrode
anode
Luminosity of green colour
500...750mcd
Luminosity of blue colour
100...150mcd
Gross weight0.429 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT LEDs Round OPTOSUPPLY,
*
OSTAMA5TE2A
939 in TME stock
Net price for quantities from 1 pcs - 0.77 GBPGross price for quantities from 1 pcs - 0.92 GBP
Net price for quantities from 10 pcs - 0.64 GBPGross price for quantities from 10 pcs - 0.77 GBP
Net price for quantities from 50 pcs - 0.51 GBPGross price for quantities from 50 pcs - 0.62 GBP
Net price for quantities from 100 pcs - 0.41 GBPGross price for quantities from 100 pcs - 0.49 GBP
Net price for quantities from 300 pcs - 0.25 GBPGross price for quantities from 300 pcs - 0.29 GBP
Net price for quantities from 500 pcs - 0.24 GBPGross price for quantities from 500 pcs - 0.28 GBP
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerBag = 100 pcsBag = 2 000 pcs