+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

OSTAMA87A2A

LED; RGB; 8mm; 100°; Front: convex; 2.1÷2.6/2.9÷3.4VDC; -30÷85°C


Manufacturer: OPTOSUPPLY

Manufacturer part number:
OSTAMA87A2A
TME Symbol:
OSTAMA87A2A

Specification

Manufacturer
OPTOSUPPLY
Type of diode
LED
LED colour
RGB
LED diameter
8mm
Viewing angle
100°
Wavelength
465...475nm, 520...530nm, 620...630nm
LED lens
diffused, white
LED current
20mA
Mounting
THT
Front
convex
Operating voltage
2.1...2.6/2.9...3.4V DC
Number of terminals
4
Operating temperature
-30...85°C
LED version
tricolour
Shape
round
Luminosity of red colour
500...750mcd
Common electrode
anode
Luminosity of green colour
750...1120mcd
Luminosity of blue colour
220...330mcd
Gross weight0.653 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT LEDs Round OPTOSUPPLY,
*
OSTAMA87A2A
0 in TME stock
Net price for quantities from 1 pcs - 1.53 USDGross price for quantities from 1 pcs - 1.83 USD
Net price for quantities from 10 pcs - 1.28 USDGross price for quantities from 10 pcs - 1.53 USD
Net price for quantities from 50 pcs - 1.02 USDGross price for quantities from 50 pcs - 1.22 USD
Net price for quantities from 100 pcs - 0.82 USDGross price for quantities from 100 pcs - 0.98 USD
Net price for quantities from 300 pcs - 0.49 USDGross price for quantities from 300 pcs - 0.58 USD
Net price for quantities from 500 pcs - 0.41 USDGross price for quantities from 500 pcs - 0.49 USD
Net price for quantities from 1000 pcs - 0.37 USDGross price for quantities from 1000 pcs - 0.44 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.