+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

OSTAMC7NE1B

LED; RGB; rectangular; 5x5x7mm; tricolour; 500÷750mcd; 750÷1120mcd

Manufacturer: OPTOSUPPLY

Manufacturer part number:
OSTAMC7NE1B
TME Symbol:
OSTAMC7NE1B

Specification

Manufacturer
OPTOSUPPLY
Type of diode
LED
LED colour
RGB
Shape
rectangular
Dimensions
5x5x7mm
LED version
tricolour
Luminosity of red colour
500...750mcd
Luminosity of green colour
750...1120mcd
Viewing angle
140°
Front
flat
Wavelength
465...475nm, 520...530nm, 620...630nm
LED lens
transparent
Mounting
THT
LED current
20mA
Operating voltage
2.1...2.6/3.1...3.6/3.1...3.6V DC
Number of terminals
4
Operating temperature
-30...85°C
Common electrode
cathode
Luminosity of blue colour
330...500mcd
Gross weight0.412 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT LEDs rectangle OPTOSUPPLY,
*
OSTAMC7NE1B
1800 in TME stock
Net price for quantities from 1 pcs - 1.36 EURGross price for quantities from 1 pcs - 1.64 EUR
Net price for quantities from 10 pcs - 1.14 EURGross price for quantities from 10 pcs - 1.37 EUR
Net price for quantities from 50 pcs - 0.91 EURGross price for quantities from 50 pcs - 1.09 EUR
Net price for quantities from 100 pcs - 0.73 EURGross price for quantities from 100 pcs - 0.87 EUR
Net price for quantities from 300 pcs - 0.44 EURGross price for quantities from 300 pcs - 0.52 EUR
Net price for quantities from 500 pcs - 0.37 EURGross price for quantities from 500 pcs - 0.44 EUR
Net price for quantities from 1000 pcs - 0.32 EURGross price for quantities from 1000 pcs - 0.39 EUR
Net price for quantities from 2000 pcs - 0.30 EURGross price for quantities from 2000 pcs - 0.36 EUR
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerBag = 100 pcsBag = 1 000 pcs