+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

OSTAMCA131A

LED; RGB; 10mm; 30°; Front: convex; 1.8÷2.6/2.9÷3.6/2.9÷3.6VDC


Manufacturer: OPTOSUPPLY

Manufacturer part number:
OSTAMCA131A
TME Symbol:
OSTAMCA131A

Specification

Manufacturer
OPTOSUPPLY
Type of diode
LED
LED colour
RGB
LED diameter
10mm
Viewing angle
30°
Wavelength
465...475nm, 520...530nm, 620...630nm
LED lens
transparent
LED current
20mA
Mounting
THT
Front
convex
Operating voltage
1.8...2.6/2.9...3.6/2.9...3.6V DC
Number of terminals
4
Operating temperature
-30...85°C
LED version
tricolour
Shape
round
Luminosity of red colour
7000...8500mcd
Common electrode
cathode
Luminosity of green colour
10000...12000mcd
Luminosity of blue colour
3000...4000mcd
Gross weight1.325 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT LEDs Round OPTOSUPPLY,
*
OSTAMCA131A
481 in TME stock
Net price for quantities from 1 pcs - 1.49 USDGross price for quantities from 1 pcs - 1.79 USD
Net price for quantities from 10 pcs - 1.25 USDGross price for quantities from 10 pcs - 1.49 USD
Net price for quantities from 50 pcs - 1.00 USDGross price for quantities from 50 pcs - 1.20 USD
Net price for quantities from 100 pcs - 0.80 USDGross price for quantities from 100 pcs - 0.96 USD
Net price for quantities from 300 pcs - 0.48 USDGross price for quantities from 300 pcs - 0.57 USD
Net price for quantities from 500 pcs - 0.40 USDGross price for quantities from 500 pcs - 0.48 USD
Net price for quantities from 1000 pcs - 0.35 USDGross price for quantities from 1000 pcs - 0.42 USD
Net price for quantities from 2000 pcs - 0.33 USDGross price for quantities from 2000 pcs - 0.40 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 100 pcsBag = 500 pcs