+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

OSTAMCA6C5A

LED; RGB; 9.7mm; 120°; Front: flat; 2.1÷2.6/2.9÷3.4VDC; -30÷85°C


Manufacturer: OPTOSUPPLY

Manufacturer part number:
OSTAMCA6C5A
TME Symbol:
OSTAMCA6C5A

Specification

Manufacturer
OPTOSUPPLY
Type of diode
LED
LED colour
RGB
LED diameter
9.7mm
Viewing angle
120°
Wavelength
465...475nm, 520...530nm, 620...630nm
LED lens
transparent with diffused finish
LED current
20mA
Mounting
THT
Front
flat
Operating voltage
2.1...2.6/2.9...3.4V DC
Number of terminals
4
Terminal pitch
1.25mm
Operating temperature
-30...85°C
LED version
tricolour
Shape
round
Luminosity of red colour
500...750mcd
Common electrode
cathode
Luminosity of green colour
750...1120mcd
Luminosity of blue colour
150...220mcd
Gross weight1.08 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT LEDs Round OPTOSUPPLY,
*
OSTAMCA6C5A
0 in TME stock
Net price for quantities from 1 pcs - 0.73 EURGross price for quantities from 1 pcs - 0.87 EUR
Net price for quantities from 10 pcs - 0.68 EURGross price for quantities from 10 pcs - 0.82 EUR
Net price for quantities from 50 pcs - 0.46 EURGross price for quantities from 50 pcs - 0.55 EUR
Net price for quantities from 100 pcs - 0.41 EURGross price for quantities from 100 pcs - 0.49 EUR
Net price for quantities from 300 pcs - 0.39 EURGross price for quantities from 300 pcs - 0.46 EUR
Net price for quantities from 500 pcs - 0.36 EURGross price for quantities from 500 pcs - 0.44 EUR
Net price for quantities from 1000 pcs - 0.32 EURGross price for quantities from 1000 pcs - 0.38 EUR
Net price for quantities from 2000 pcs - 0.31 EURGross price for quantities from 2000 pcs - 0.37 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.