+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

OSTBEA5MC1B

LED; RGB; 5mm; 120°; Front: recessed; -30÷85°C; Variant: tricolour


Manufacturer: OPTOSUPPLY

Manufacturer part number:
OSTBEA5MC1B
TME Symbol:
OSTBEA5MC1B

Specification

Manufacturer
OPTOSUPPLY
Type of diode
LED
LED colour
RGB
LED diameter
5mm
Viewing angle
120°
Wavelength
465...475nm, 520...530nm, 620...630nm
LED lens
transparent
LED current
30mA
Mounting
THT
Front
recessed
Operating temperature
-30...85°C
LED version
tricolour
Luminosity of red colour
2180...3000mcd
Luminosity of green colour
3000...4200mcd
Luminosity of blue colour
1560...2180mcd
Gross weight0.366 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT LEDs Round OPTOSUPPLY,
*
OSTBEA5MC1B
24 in TME stock
Net price for quantities from 1 pcs - 0.88 USDGross price for quantities from 1 pcs - 1.06 USD
Net price for quantities from 10 pcs - 0.78 USDGross price for quantities from 10 pcs - 0.93 USD
Net price for quantities from 50 pcs - 0.62 USDGross price for quantities from 50 pcs - 0.75 USD
Net price for quantities from 100 pcs - 0.45 USDGross price for quantities from 100 pcs - 0.53 USD
Net price for quantities from 250 pcs - 0.40 USDGross price for quantities from 250 pcs - 0.48 USD
Net price for quantities from 500 pcs - 0.34 USDGross price for quantities from 500 pcs - 0.40 USD
Net price for quantities from 1000 pcs - 0.31 USDGross price for quantities from 1000 pcs - 0.37 USD
Net price for quantities from 2000 pcs - 0.30 USDGross price for quantities from 2000 pcs - 0.36 USD
Net price for quantities from 5000 pcs - 0.29 USDGross price for quantities from 5000 pcs - 0.35 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.