+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

OSTBMA7RA1B

LED; RGB; rectangular; 2.5x5x8.7mm; tricolour; 750÷1120mcd; 100°


Manufacturer: OPTOSUPPLY

Manufacturer part number:
OSTBMA7RA1B
TME Symbol:
OSTBMA7RA1B

Specification

Manufacturer
OPTOSUPPLY
Type of diode
LED
LED colour
RGB
Shape
rectangular
Dimensions
2.5x5x8.7mm
LED version
tricolour
Luminosity of red colour
750...1120mcd
Luminosity of green colour
1120...1560mcd
Viewing angle
100°
Front
flat
Wavelength
465...475nm, 520...530nm, 620...630nm
LED lens
transparent
Mounting
THT
LED current
20mA
Operating voltage
2.1...2.4/2.9...3.4/2.9...3.4V DC
Number of terminals
4
Operating temperature
-30...85°C
Common electrode
anode
Luminosity of blue colour
500...750mcd
Gross weight0.343 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT LEDs rectangle OPTOSUPPLY,
*
OSTBMA7RA1B
1213 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 0.95 EURGross price for quantities from 1 pcs - 1.14 EUR
Net price for quantities from 10 pcs - 0.79 EURGross price for quantities from 10 pcs - 0.95 EUR
Net price for quantities from 50 pcs - 0.63 EURGross price for quantities from 50 pcs - 0.76 EUR
Net price for quantities from 100 pcs - 0.51 EURGross price for quantities from 100 pcs - 0.61 EUR
Net price for quantities from 300 pcs - 0.30 EURGross price for quantities from 300 pcs - 0.36 EUR
Net price for quantities from 500 pcs - 0.27 EURGross price for quantities from 500 pcs - 0.32 EUR
Packaging method by the manufacturer:Bag = 100 pcsBag = 2 000 pcs