+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

OSTDMC5B61A

LED; red/green/yellow; 5mm; 60°; Front: convex; No.of term: 4; round


Manufacturer: OPTOSUPPLY

Manufacturer part number:
OSTDMC5B61A
TME Symbol:
OSTDMC5B61A

Specification

Manufacturer
OPTOSUPPLY
Type of diode
LED
LED colour
red/green/yellow
LED diameter
5mm
Viewing angle
60°
Wavelength
520...530nm, 585...595nm, 619...629nm
LED lens
transparent
LED current
20mA
Mounting
THT
Front
convex
Operating voltage
1.8...2.4/2.9...3.6/1.8...2.4V DC
Number of terminals
4
Terminal pitch
2.54mm
Operating temperature
-30...85°C
LED version
tricolour
Shape
round
Luminosity of red colour
4200...5800mcd
Common electrode
cathode
Luminosity of green colour
4200...5800mcd
Luminosity of yellow colour
4200...5800mcd
Gross weight0.385 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT LEDs Round OPTOSUPPLY,
*
OSTDMC5B61A
1047 in TME stock
Net price for quantities from 1 pcs - 1.11 EURGross price for quantities from 1 pcs - 1.33 EUR
Net price for quantities from 10 pcs - 0.93 EURGross price for quantities from 10 pcs - 1.11 EUR
Net price for quantities from 50 pcs - 0.74 EURGross price for quantities from 50 pcs - 0.89 EUR
Net price for quantities from 100 pcs - 0.59 EURGross price for quantities from 100 pcs - 0.71 EUR
Net price for quantities from 300 pcs - 0.36 EURGross price for quantities from 300 pcs - 0.43 EUR
Net price for quantities from 500 pcs - 0.30 EURGross price for quantities from 500 pcs - 0.36 EUR
Net price for quantities from 1000 pcs - 0.26 EURGross price for quantities from 1000 pcs - 0.31 EUR
Net price for quantities from 2000 pcs - 0.25 EURGross price for quantities from 2000 pcs - 0.29 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 100 pcsBag = 1 500 pcs