+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

OSV2YL7331A

LED; UV; 30°; 20mA; P: 114mW; λd: 370÷380nm; 3÷3.8VDC; THT


Manufacturer: OPTOSUPPLY

Manufacturer part number:
OSV2YL7331A
TME Symbol:
OSV2YL7331A

Specification

Manufacturer
OPTOSUPPLY
Type of diode
LED
LED colour
UV
Viewing angle
30°
LED current
20mA
Power
114mW
Wavelength
370...380nm
Operating voltage
3...3.8V DC
Mounting
THT
LED diameter
1.8mm
Radiant power
2.5...4.5mW
LED lens
transparent
Operating temperature
-30...85°C
Front
convex
Terminal pitch
2.54mm
Gross weight2.62 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: UV LEDs OPTOSUPPLY,
*
OSV2YL7331A
1918 in TME stock
Net price for quantities from 1 pcs - 0.64 USDGross price for quantities from 1 pcs - 0.77 USD
Net price for quantities from 10 pcs - 0.27 USDGross price for quantities from 10 pcs - 0.33 USD
Net price for quantities from 100 pcs - 0.25 USDGross price for quantities from 100 pcs - 0.29 USD
Net price for quantities from 500 pcs - 0.24 USDGross price for quantities from 500 pcs - 0.28 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerBag = 100 pcs