+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

OSV3XDE5E1E

LED; UV; 140°; 1400mA; P: 5.6W; 380÷390nm; 3.5÷4.5VDC; SMD


Manufacturer: OPTOSUPPLY

Manufacturer part number:
OSV3XDE5E1E
TME Symbol:
OSV3XDE5E1E

Specification

Manufacturer
OPTOSUPPLY
Type of diode
LED
LED colour
UV
Viewing angle
140°
LED current
1400mA
Power
5.6W
Wavelength
380...390nm
Operating voltage
3.5...4.5V DC
Mounting
SMD
LED diameter
5.5mm
Radiant power
1W
Operating temperature
-30...85°C
Front
convex
Gross weight0.5 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: UV LEDs OPTOSUPPLY,
*
OSV3XDE5E1E
0 in TME stock
Net price for quantities from 1 pcs - 6.61 USDGross price for quantities from 1 pcs - 7.93 USD
Net price for quantities from 3 pcs - 5.83 USDGross price for quantities from 3 pcs - 7.00 USD
Net price for quantities from 5 pcs - 5.24 USDGross price for quantities from 5 pcs - 6.29 USD
Net price for quantities from 25 pcs - 5.24 USDGross price for quantities from 25 pcs - 6.29 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.