+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

OSV4DTS4C1A

LED; UV; PLCC6; 120°; 60mA; 324mW; λd: 390÷400nm; 3.1÷3.6VDC; SMD


Manufacturer: OPTOSUPPLY

Manufacturer part number:
OSV4DTS4C1A
TME Symbol:
OSV4DTS4C1A

Specification

Manufacturer
OPTOSUPPLY
Type of diode
LED
LED colour
UV
Case
PLCC6
Viewing angle
120°
LED current
60mA
Maximum power
324mW
Wavelength
390...400nm
Operating voltage
3.1...3.6V DC
Mounting
SMD
Dimensions
5x5x1.5mm
Radiant power
36...42mW
LED lens
transparent
Operating temperature
-30...85°C
Front
flat
Number of terminals
6
Gross weight0.1 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: UV LEDs OPTOSUPPLY,
*
OSV4DTS4C1A
0 in TME stock
Net price for quantities from 1 pcs - 0.69 EURGross price for quantities from 1 pcs - 0.83 EUR
Net price for quantities from 5 pcs - 0.50 EURGross price for quantities from 5 pcs - 0.60 EUR
Net price for quantities from 25 pcs - 0.40 EURGross price for quantities from 25 pcs - 0.48 EUR
Net price for quantities from 100 pcs - 0.36 EURGross price for quantities from 100 pcs - 0.43 EUR
Net price for quantities from 500 pcs - 0.32 EURGross price for quantities from 500 pcs - 0.38 EUR
Net price for quantities from 2000 pcs - 0.30 EURGross price for quantities from 2000 pcs - 0.36 EUR
Net price for quantities from 5000 pcs - 0.28 EURGross price for quantities from 5000 pcs - 0.33 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.