+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

OSW55152A-VV

LED; 5mm; white cold; 750mcd; 50°; Front: convex; 3÷15VDC; -30÷85°C


Manufacturer: OPTOSUPPLY

Manufacturer part number:
OSW55152A-VV
TME Symbol:
OSW55152A-VV

Specification

Manufacturer
OPTOSUPPLY
Type of diode
LED
LED diameter
5mm
LED colour
white cold
Luminosity
750mcd
Viewing angle
50°
LED lens
diffused
LED current
7.5mA
Mounting
THT
Front
convex
Operating voltage
3...15V DC
Number of terminals
2
Terminal pitch
2.54mm
Operating temperature
-30...85°C
LEDs' features
integral current limiting resistor
Shape
round
Colour temperature
8500-18000K
Gross weight0.29 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT LEDs Round OPTOSUPPLY,
*
OSW55152A-VV
1438 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 0.80 USDGross price for quantities from 1 pcs - 0.96 USD
Net price for quantities from 10 pcs - 0.73 USDGross price for quantities from 10 pcs - 0.87 USD
Net price for quantities from 50 pcs - 0.64 USDGross price for quantities from 50 pcs - 0.77 USD
Net price for quantities from 100 pcs - 0.57 USDGross price for quantities from 100 pcs - 0.68 USD
Net price for quantities from 300 pcs - 0.41 USDGross price for quantities from 300 pcs - 0.49 USD
Net price for quantities from 500 pcs - 0.29 USDGross price for quantities from 500 pcs - 0.34 USD
Net price for quantities from 1000 pcs - 0.21 USDGross price for quantities from 1000 pcs - 0.25 USD
Net price for quantities from 2000 pcs - 0.14 USDGross price for quantities from 2000 pcs - 0.17 USD
Net price for quantities from 5000 pcs - 0.11 USDGross price for quantities from 5000 pcs - 0.13 USD
Packaging method by the manufacturer:Bag = 100 pcs