+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

OSW5DK71A1B

LED; white cold; rectangular; 2x5x7mm; 1560÷2500mcd; 100°; 20mA


Manufacturer: OPTOSUPPLY

Manufacturer part number:
OSW5DK71A1B
TME Symbol:
OSW5DK71A1B

Specification

Manufacturer
OPTOSUPPLY
Type of diode
LED
LED colour
white cold
Shape
rectangular
Dimensions
2x5x7mm
Luminosity
1560...2500mcd
Viewing angle
100°
Front
flat
LED lens
transparent
Mounting
THT
LED current
20mA
Operating voltage
2.9...3.6V DC
Number of terminals
2
Chromatic coordinates
x: 0.27; y: 0.28
Gross weight0.187 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT LEDs rectangle OPTOSUPPLY,
*
OSW5DK71A1B
883 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 0.71 GBPGross price for quantities from 1 pcs - 0.85 GBP
Net price for quantities from 10 pcs - 0.64 GBPGross price for quantities from 10 pcs - 0.77 GBP
Net price for quantities from 50 pcs - 0.57 GBPGross price for quantities from 50 pcs - 0.68 GBP
Net price for quantities from 100 pcs - 0.50 GBPGross price for quantities from 100 pcs - 0.60 GBP
Net price for quantities from 300 pcs - 0.36 GBPGross price for quantities from 300 pcs - 0.43 GBP
Net price for quantities from 500 pcs - 0.25 GBPGross price for quantities from 500 pcs - 0.30 GBP
Net price for quantities from 1000 pcs - 0.18 GBPGross price for quantities from 1000 pcs - 0.22 GBP
Net price for quantities from 2000 pcs - 0.13 GBPGross price for quantities from 2000 pcs - 0.15 GBP
Net price for quantities from 5000 pcs - 0.10 GBPGross price for quantities from 5000 pcs - 0.12 GBP
Packaging method by the manufacturer:
Bag = 100 pcs