+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

OSW5DK7331A

LED; white cold; 1.8mm; 4200÷5800mcd; 30°; Front: convex; 3.3x3mm


Manufacturer: OPTOSUPPLY

Manufacturer part number:
OSW5DK7331A
TME Symbol:
OSW5DK7331A

Specification

Manufacturer
OPTOSUPPLY
Type of diode
LED
LED colour
white cold
LED diameter
1.8mm
Luminosity
4200...5800mcd
Viewing angle
30°
LED lens
transparent
LED current
20mA
Mounting
THT
Front
convex
Operating voltage
2.9...3.6V DC
Number of terminals
2
Terminal pitch
2.54mm
Chromatic coordinates
x: 0.27; y: 0.28
Dimensions
3.3x3mm
Gross weight0.135 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT LEDs Round OPTOSUPPLY,
*
OSW5DK7331A
3796 in TME stock
Net price for quantities from 1 pcs - 0.70 USDGross price for quantities from 1 pcs - 0.84 USD
Net price for quantities from 10 pcs - 0.63 USDGross price for quantities from 10 pcs - 0.76 USD
Net price for quantities from 50 pcs - 0.57 USDGross price for quantities from 50 pcs - 0.68 USD
Net price for quantities from 100 pcs - 0.49 USDGross price for quantities from 100 pcs - 0.59 USD
Net price for quantities from 300 pcs - 0.35 USDGross price for quantities from 300 pcs - 0.42 USD
Net price for quantities from 500 pcs - 0.25 USDGross price for quantities from 500 pcs - 0.30 USD
Net price for quantities from 1000 pcs - 0.18 USDGross price for quantities from 1000 pcs - 0.21 USD
Net price for quantities from 2000 pcs - 0.12 USDGross price for quantities from 2000 pcs - 0.15 USD
Net price for quantities from 5000 pcs - 0.10 USDGross price for quantities from 5000 pcs - 0.12 USD
Net price for quantities from 10000 pcs - 0.09 USDGross price for quantities from 10000 pcs - 0.11 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 100 pcs