+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

OSW5DK7DA2B

LED; white cold; rectangular; 2x5x5mm; 750÷1120mcd; 100°; 20mA


Manufacturer: OPTOSUPPLY

Manufacturer part number:
OSW5DK7DA2B
TME Symbol:
OSW5DK7DA2B

Specification

Manufacturer
OPTOSUPPLY
Type of diode
LED
LED colour
white cold
Shape
rectangular
Dimensions
2x5x5mm
Luminosity
750...1120mcd
Viewing angle
100°
Front
flat
LED lens
diffused, white
Mounting
THT
LED current
20mA
Operating voltage
2.8...3.6V DC
Number of terminals
2
Colour temperature
8000-18000K
Gross weight0.202 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT LEDs rectangle OPTOSUPPLY,
*
OSW5DK7DA2B
1857 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 0.92 USDGross price for quantities from 1 pcs - 1.09 USD
Net price for quantities from 10 pcs - 0.82 USDGross price for quantities from 10 pcs - 0.99 USD
Net price for quantities from 50 pcs - 0.73 USDGross price for quantities from 50 pcs - 0.88 USD
Net price for quantities from 100 pcs - 0.64 USDGross price for quantities from 100 pcs - 0.77 USD
Net price for quantities from 250 pcs - 0.46 USDGross price for quantities from 250 pcs - 0.55 USD
Net price for quantities from 500 pcs - 0.32 USDGross price for quantities from 500 pcs - 0.39 USD
Net price for quantities from 1000 pcs - 0.23 USDGross price for quantities from 1000 pcs - 0.28 USD
Net price for quantities from 2000 pcs - 0.16 USDGross price for quantities from 2000 pcs - 0.19 USD
Net price for quantities from 5000 pcs - 0.13 USDGross price for quantities from 5000 pcs - 0.15 USD
Packaging method by the manufacturer:Bag = 100 pcs