+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

OSWM43-VXW

LED; violet; 120°; No.of diodes: 1; Ø4.8mm; 20mA; 250mcd; wireless


Manufacturer: OPTOSUPPLY

Manufacturer part number:
OSWM43-VXW
TME Symbol:
OSWM43-VXW

Specification

Manufacturer
OPTOSUPPLY
Type of optoelectronic module
LED
LED colour
violet
Viewing angle
120°
Number of diodes
1
Dimensions
Ø4.8mm
Chromatic coordinates
x: 0.2; y: 0.09
LED current
20mA
Luminosity
250mcd
Related items
OSWPTS1208D
Version
wireless
Gross weight0.268 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Light sources - LED modules OPTOSUPPLY,
*
OSWM43-VXW
437 in TME stock
Net price for quantities from 1 pcs - 0.61 GBPGross price for quantities from 1 pcs - 0.73 GBP
Net price for quantities from 10 pcs - 0.38 GBPGross price for quantities from 10 pcs - 0.45 GBP
Net price for quantities from 100 pcs - 0.34 GBPGross price for quantities from 100 pcs - 0.41 GBP
Net price for quantities from 500 pcs - 0.30 GBPGross price for quantities from 500 pcs - 0.36 GBP
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 500 pcs