+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

OSX10101-AR

LED backlight; red; Lens: red,diffused; λd: 630÷650nm; 40÷60mcd


Manufacturer: OPTOSUPPLY

Manufacturer part number:
OSX10101-AR
TME Symbol:
OSX10101-AR

Specification

Manufacturer
OPTOSUPPLY
Type of diode
LED backlight
Colour
red
LED lens
diffused, red
Wavelength
630...650nm
Luminosity
40...60mcd
Mounting
THT
LED backlight variant
single
Dimensions
10x10x6.15mm
Operating voltage
1.8...2.5V DC
Gross weight2 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Backlights OPTOSUPPLY,
*
OSX10101-AR
0 in TME stock
Net price for quantities from 1 pcs - 0.69 EURGross price for quantities from 1 pcs - 0.83 EUR
Net price for quantities from 5 pcs - 0.51 EURGross price for quantities from 5 pcs - 0.61 EUR
Net price for quantities from 25 pcs - 0.35 EURGross price for quantities from 25 pcs - 0.42 EUR
Net price for quantities from 100 pcs - 0.32 EURGross price for quantities from 100 pcs - 0.38 EUR
Net price for quantities from 500 pcs - 0.29 EURGross price for quantities from 500 pcs - 0.35 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.