+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

OSY5JA71A4B

LED; yellow; rectangular; 6.95x4.8x4.95mm; 150÷220mcd; 100°; 20mA

Manufacturer: OPTOSUPPLY

Manufacturer part number:
OSY5JA71A4B
TME Symbol:
OSY5JA71A4B

Specification

Manufacturer
OPTOSUPPLY
Type of diode
LED
LED colour
yellow
Shape
rectangular
Dimensions
6.95x4.8x4.95mm
Luminosity
150...220mcd
Viewing angle
100°
Front
flat
Wavelength
585...595nm
LED lens
diffused, yellow
Mounting
THT
LED current
20mA
Operating voltage
2.1...2.6V DC
Number of terminals
2
Gross weight0.19 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT LEDs rectangle OPTOSUPPLY,
*
OSY5JA71A4B
0 in TME stock
Net price for quantities from 1 pcs - 0.50 USDGross price for quantities from 1 pcs - 0.60 USD
Net price for quantities from 10 pcs - 0.31 USDGross price for quantities from 10 pcs - 0.37 USD
Net price for quantities from 50 pcs - 0.28 USDGross price for quantities from 50 pcs - 0.33 USD
Net price for quantities from 100 pcs - 0.24 USDGross price for quantities from 100 pcs - 0.29 USD
Net price for quantities from 300 pcs - 0.17 USDGross price for quantities from 300 pcs - 0.21 USD
Net price for quantities from 500 pcs - 0.12 USDGross price for quantities from 500 pcs - 0.15 USD
Net price for quantities from 1000 pcs - 0.09 USDGross price for quantities from 1000 pcs - 0.11 USD
Net price for quantities from 2000 pcs - 0.06 USDGross price for quantities from 2000 pcs - 0.07 USD
Net price for quantities from 5000 pcs - 0.05 USDGross price for quantities from 5000 pcs - 0.06 USD
No. of pieces (Multiplicity: 1)