+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

OSY5JA71F4B

LED; yellow; rectangular; 2x4.95x6.96mm; 45÷68mcd; 150°; 20mA


Manufacturer: OPTOSUPPLY

Manufacturer part number:
OSY5JA71F4B
TME Symbol:
OSY5JA71F4B

Specification

Manufacturer
OPTOSUPPLY
Type of diode
LED
LED colour
yellow
Shape
rectangular
Dimensions
2x4.95x6.96mm
Luminosity
45...68mcd
Viewing angle
150°
Front
flat
Wavelength
585...595nm
LED lens
diffused, yellow
Mounting
THT
LED current
20mA
Operating voltage
1.8...2.6V DC
Number of terminals
2
Gross weight0.188 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT LEDs rectangle OPTOSUPPLY,
*
OSY5JA71F4B
890 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 0.23 GBPGross price for quantities from 1 pcs - 0.28 GBP
Net price for quantities from 10 pcs - 0.11 GBPGross price for quantities from 10 pcs - 0.13 GBP
Net price for quantities from 50 pcs - 0.09 GBPGross price for quantities from 50 pcs - 0.12 GBP
Net price for quantities from 100 pcs - 0.08 GBPGross price for quantities from 100 pcs - 0.10 GBP
Net price for quantities from 300 pcs - 0.06 GBPGross price for quantities from 300 pcs - 0.07 GBP
Net price for quantities from 500 pcs - 0.04 GBPGross price for quantities from 500 pcs - 0.05 GBP
Net price for quantities from 1000 pcs - 0.03 GBPGross price for quantities from 1000 pcs - 0.04 GBP
Net price for quantities from 2000 pcs - 0.02 GBPGross price for quantities from 2000 pcs - 0.02 GBP
Net price for quantities from 5000 pcs - 0.02 GBPGross price for quantities from 5000 pcs - 0.02 GBP
Net price for quantities from 10000 pcs - 0.02 GBPGross price for quantities from 10000 pcs - 0.02 GBP
Packaging method by the manufacturer:Bag = 100 pcsBag = 2 500 pcs