+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

OSY5JA77A4B

LED; yellow; rectangular; 3.5x3.5x1.3mm; 100÷150mcd; 100°; 20mA

Manufacturer: OPTOSUPPLY

Manufacturer part number:
OSY5JA77A4B
TME Symbol:
OSY5JA77A4B

Specification

Manufacturer
OPTOSUPPLY
Type of diode
LED
LED colour
yellow
Shape
rectangular
Dimensions
3.5x3.5x1.3mm
Luminosity
100...150mcd
Viewing angle
100°
Front
flat
Wavelength
585...595nm
LED lens
diffused, yellow
Mounting
THT
LED current
20mA
Operating voltage
2.1...2.6V DC
Number of terminals
2
Gross weight0.3 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT LEDs rectangle OPTOSUPPLY,
*
OSY5JA77A4B
0 in TME stock
Net price for quantities from 1 pcs - 0.51 USDGross price for quantities from 1 pcs - 0.61 USD
Net price for quantities from 10 pcs - 0.26 USDGross price for quantities from 10 pcs - 0.31 USD
Net price for quantities from 50 pcs - 0.23 USDGross price for quantities from 50 pcs - 0.28 USD
Net price for quantities from 100 pcs - 0.21 USDGross price for quantities from 100 pcs - 0.25 USD
Net price for quantities from 250 pcs - 0.15 USDGross price for quantities from 250 pcs - 0.18 USD
Net price for quantities from 500 pcs - 0.11 USDGross price for quantities from 500 pcs - 0.13 USD
Net price for quantities from 1000 pcs - 0.07 USDGross price for quantities from 1000 pcs - 0.09 USD
Net price for quantities from 2000 pcs - 0.05 USDGross price for quantities from 2000 pcs - 0.06 USD
Net price for quantities from 5000 pcs - 0.04 USDGross price for quantities from 5000 pcs - 0.05 USD
Net price for quantities from 10000 pcs - 0.04 USDGross price for quantities from 10000 pcs - 0.05 USD
No. of pieces (Multiplicity: 1)