+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

OSY5JA7NE2B

LED; yellow; square; 5x5x7mm; 150÷220mcd; 140°; Front: flat; 30mA

Manufacturer: OPTOSUPPLY

Manufacturer part number:
OSY5JA7NE2B
TME Symbol:
OSY5JA7NE2B

Specification

Manufacturer
OPTOSUPPLY
Type of diode
LED
LED colour
yellow
Shape
square
Dimensions
5x5x7mm
Luminosity
150...220mcd
Viewing angle
140°
Front
flat
Wavelength
585...595nm
LED lens
diffused, white
Mounting
THT
LED current
30mA
Operating voltage
1.8...2.6V DC
Number of terminals
2
Gross weight0.305 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT LEDs rectangle OPTOSUPPLY,
*
OSY5JA7NE2B
3887 in TME stock
Net price for quantities from 1 pcs - 0.43 EURGross price for quantities from 1 pcs - 0.52 EUR
Net price for quantities from 10 pcs - 0.20 EURGross price for quantities from 10 pcs - 0.24 EUR
Net price for quantities from 50 pcs - 0.18 EURGross price for quantities from 50 pcs - 0.22 EUR
Net price for quantities from 100 pcs - 0.16 EURGross price for quantities from 100 pcs - 0.19 EUR
Net price for quantities from 250 pcs - 0.12 EURGross price for quantities from 250 pcs - 0.14 EUR
Net price for quantities from 500 pcs - 0.08 EURGross price for quantities from 500 pcs - 0.09 EUR
Net price for quantities from 1000 pcs - 0.06 EURGross price for quantities from 1000 pcs - 0.07 EUR
Net price for quantities from 2000 pcs - 0.04 EURGross price for quantities from 2000 pcs - 0.05 EUR
Net price for quantities from 5000 pcs - 0.03 EURGross price for quantities from 5000 pcs - 0.04 EUR
Net price for quantities from 10000 pcs - 0.03 EURGross price for quantities from 10000 pcs - 0.04 EUR
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerBag = 100 pcsBag = 1 000 pcs