+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

OSYBP271C2B

LED; blue,yellow; rectangular; 2x5x7mm; bipolar; 120°; Front: flat

Manufacturer: OPTOSUPPLY

Manufacturer part number:
OSYBP271C2B
TME Symbol:
OSYBP271C2B

Specification

Manufacturer
OPTOSUPPLY
Type of diode
LED
LED colour
blue, yellow
Shape
rectangular
Dimensions
2x5x7mm
LED version
bipolar
Viewing angle
120°
Front
flat
Wavelength
470nm, 590nm
LED lens
diffused, white
Mounting
THT
LED current
20mA
Operating voltage
2.1/2.9V DC
Number of terminals
2
Luminosity of blue colour
220mcd
Luminosity of yellow colour
330mcd
Gross weight0.5 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT LEDs rectangle OPTOSUPPLY,
*
OSYBP271C2B
0 in TME stock
Net price for quantities from 1 pcs - 0.39 USDGross price for quantities from 1 pcs - 0.47 USD
Net price for quantities from 10 pcs - 0.34 USDGross price for quantities from 10 pcs - 0.41 USD
Net price for quantities from 50 pcs - 0.30 USDGross price for quantities from 50 pcs - 0.36 USD
Net price for quantities from 100 pcs - 0.26 USDGross price for quantities from 100 pcs - 0.31 USD
Net price for quantities from 250 pcs - 0.24 USDGross price for quantities from 250 pcs - 0.28 USD
Net price for quantities from 500 pcs - 0.21 USDGross price for quantities from 500 pcs - 0.25 USD
Net price for quantities from 1000 pcs - 0.20 USDGross price for quantities from 1000 pcs - 0.24 USD
Net price for quantities from 2000 pcs - 0.18 USDGross price for quantities from 2000 pcs - 0.22 USD
Net price for quantities from 4000 pcs - 0.17 USDGross price for quantities from 4000 pcs - 0.21 USD
No. of pieces (Multiplicity: 1)