+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

OSYPP27BA2B

LED; yellow green,yellow; rectangular; 2x3x4mm; bipolar; 500mcd


Manufacturer: OPTOSUPPLY

Manufacturer part number:
OSYPP27BA2B
TME Symbol:
OSYPP27BA2B

Specification

Manufacturer
OPTOSUPPLY
Type of diode
LED
LED colour
yellow, yellow green
Shape
rectangular
Dimensions
2x3x4mm
LED version
bipolar
Luminosity of green colour
500mcd
Viewing angle
100°
Front
flat
Wavelength
525nm, 590nm
LED lens
diffused, white
Mounting
THT
LED current
20mA
Operating voltage
2.1/3V DC
Number of terminals
2
Luminosity of yellow colour
330mcd
Gross weight0.143 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT LEDs rectangle OPTOSUPPLY,
*
OSYPP27BA2B
100 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 0.40 USDGross price for quantities from 1 pcs - 0.47 USD
Net price for quantities from 10 pcs - 0.34 USDGross price for quantities from 10 pcs - 0.41 USD
Net price for quantities from 50 pcs - 0.30 USDGross price for quantities from 50 pcs - 0.36 USD
Net price for quantities from 100 pcs - 0.26 USDGross price for quantities from 100 pcs - 0.32 USD
Net price for quantities from 250 pcs - 0.24 USDGross price for quantities from 250 pcs - 0.28 USD
Net price for quantities from 500 pcs - 0.21 USDGross price for quantities from 500 pcs - 0.25 USD
Net price for quantities from 1000 pcs - 0.20 USDGross price for quantities from 1000 pcs - 0.24 USD
Net price for quantities from 2000 pcs - 0.19 USDGross price for quantities from 2000 pcs - 0.22 USD
Net price for quantities from 4000 pcs - 0.17 USDGross price for quantities from 4000 pcs - 0.21 USD
Packaging method by the manufacturer:Bag = 100 pcs