+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

OSYYP27BA1B

LED; yellow; rectangular; 2x3x4mm; bipolar; 500÷750mcd; 100°; 20mA

Manufacturer: OPTOSUPPLY

Manufacturer part number:
OSYYP27BA1B
TME Symbol:
OSYYP27BA1B

Specification

Manufacturer
OPTOSUPPLY
Type of diode
LED
LED colour
yellow
Shape
rectangular
Dimensions
2x3x4mm
LED version
bipolar
Luminosity
500...750mcd
Viewing angle
100°
Front
flat
Wavelength
585...595nm
LED lens
transparent
Mounting
THT
LED current
20mA
Operating voltage
2.1...2.6V DC
Number of terminals
2
Gross weight0.14 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT LEDs rectangle OPTOSUPPLY,
*
OSYYP27BA1B
99 in TME stock
Net price for quantities from 1 pcs - 0.36 EURGross price for quantities from 1 pcs - 0.43 EUR
Net price for quantities from 10 pcs - 0.32 EURGross price for quantities from 10 pcs - 0.39 EUR
Net price for quantities from 50 pcs - 0.29 EURGross price for quantities from 50 pcs - 0.35 EUR
Net price for quantities from 100 pcs - 0.23 EURGross price for quantities from 100 pcs - 0.27 EUR
Net price for quantities from 250 pcs - 0.16 EURGross price for quantities from 250 pcs - 0.20 EUR
Net price for quantities from 500 pcs - 0.14 EURGross price for quantities from 500 pcs - 0.16 EUR
Net price for quantities from 1000 pcs - 0.13 EURGross price for quantities from 1000 pcs - 0.15 EUR
Net price for quantities from 2000 pcs - 0.13 EURGross price for quantities from 2000 pcs - 0.15 EUR
Net price for quantities from 4000 pcs - 0.12 EURGross price for quantities from 4000 pcs - 0.14 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 100 pcs