+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

OV-IP/4.36

Enclosure: for remote controller; OV-IP; IP65; X: 44mm; Y: 56mm


Manufacturer: TEKO

Manufacturer part number:
OV-IP/4.36
TME Symbol:
OV-IP/4.36

Specification

Manufacturer
TEKO
Type of enclosure
for remote controller
Manufacturer series
OV-IP
IP rating
IP65
Dimension X
44mm
Dimension Y
56mm
Dimension Z
14mm
Body colour
grey
Actuator colour
black
Version
with battery compartment
Number of buttons
4
Gross weight12.7 g
Certificates
See other products in this category: Remote Control Enclosures TEKO,
See other products from this series.:
*
OV-IP/4.36
10 in TME stock
Net price for quantities from 1 pcs - 7.11 EURGross price for quantities from 1 pcs - 8.53 EUR
Net price for quantities from 10 pcs - 6.54 EURGross price for quantities from 10 pcs - 7.85 EUR
Net price for quantities from 50 pcs - 5.75 EURGross price for quantities from 50 pcs - 6.90 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.