+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

OY320100

Safety light curtain; H: 233mm; 19m; IP65; 24VDC; M12; 0÷55°C; 500mA

Manufacturer: IPF ELECTRONIC

Manufacturer part number:
OY320100
TME Symbol:
OY320100

Specification

Manufacturer
IPF ELECTRONIC
Type of sensor
safety light curtain
Height
233mm
Range
19m
IP rating
IP65
Connection
M12
Operating temperature
0...55°C
Switched current, max.
500mA
Kind of output 1
PNP / NO
Kind of output 2
PNP / NO
Operation mode
transmitter-receiver
Enclosure material
aluminium
Resolution
30mm
Safety category
4
Response time
<9ms
Sensors features
finger protection
Supply voltage
  • 24V DC
Gross weight1.6 kg
Certificates
See other products in this category: Light Curtains IPF ELECTRONIC,
*
OY320100
0 in TME stock
Net price for quantities from 1 pcs - 1 287.31 USDGross price for quantities from 1 pcs - 1 544.77 USD
No. of pieces (Multiplicity: 1)