+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

OY320130

Safety light curtain; H: 233mm; 0.2÷6m; IP65; 24VDC; M12 male


Manufacturer: IPF ELECTRONIC

Manufacturer part number:
OY320130
TME Symbol:
OY320130

Specification

Manufacturer
IPF ELECTRONIC
Type of sensor
safety light curtain
Height
233mm
Range
0.2...6m
IP rating
IP65
Connection
M12 male
Operating temperature
0...55°C
Switched current, max.
500mA
Kind of output 1
PNP / NO
Kind of output 2
PNP / NO
Operation mode
transmitter-receiver
Enclosure material
aluminium
Resolution
14mm
Safety category
4
Response time
<11ms
Sensors features
finger protection
Supply voltage
  • 24V DC
Gross weight1.68 kg
Certificates
See other products in this category: Light Curtains IPF ELECTRONIC,
*
OY320130
0 in TME stock
Net price for quantities from 1 pcs - 995.61 GBPGross price for quantities from 1 pcs - 1 194.73 GBP
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.