+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

OY410522

Safety light curtain; H: 100mm; 80÷800mm; IP65; OY41052x; 24VDC

Manufacturer: IPF ELECTRONIC

Manufacturer part number:
OY410522
TME Symbol:
OY410522

Specification

Manufacturer
IPF ELECTRONIC
Type of sensor
safety light curtain
Height
100mm
Range
80...800mm
IP rating
IP65
Manufacturer series
OY41052x
Connection
M12 male
Operating temperature
-5...50°C
Switched current, max.
60mA
Kind of output 1
NPN, PNP
Operation mode
transmitter-receiver
Enclosure material
aluminium
Resolution
2mm
Number of pins
4
Response time
<0.8ms
Supply voltage
  • 24V DC
Gross weight240 g
Certificates
See other products in this category: Light Curtains IPF ELECTRONIC,
See other products from this series.:
*
OY410522
0 in TME stock
Net price for quantities from 1 pcs - 541.84 EURGross price for quantities from 1 pcs - 650.21 EUR
No. of pieces (Multiplicity: 1)