+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

OYL2E053

Safety light curtain; 640mm; IP54; 10÷30VDC; M8 male; -25÷55°C


Manufacturer: IPF ELECTRONIC

Manufacturer part number:
OYL2E053
TME Symbol:
OYL2E053

Specification

Manufacturer
IPF ELECTRONIC
Type of sensor
safety light curtain
Height
640mm
IP rating
IP54
Connection
M8 male
Operating temperature
-25...55°C
Switched current, max.
100mA
Kind of output 1
relay NO / NC
Operation mode
transmitter-receiver
Enclosure material
aluminium
Resolution
20mm
Number of pins
4
Response time
<220ms
Supply voltage
  • 10...30V DC
Gross weight630 g
Certificates
See other products in this category: Light Curtains IPF ELECTRONIC,
*
OYL2E053
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 583.18 EURGross price for quantities from 1 pcs - 699.81 EUR