+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

OYL43476

Safety light curtain; H: 1520mm; 5m; IP65; 10÷30VDC; M8 male; 100mA


Manufacturer: IPF ELECTRONIC

Manufacturer part number:
OYL43476
TME Symbol:
OYL43476

Specification

Manufacturer
IPF ELECTRONIC
Type of sensor
safety light curtain
Height
1520mm
Range
5m
IP rating
IP65
Connection
M8 male
Operating temperature
-25...55°C
Switched current, max.
100mA
Kind of output 1
relay NO / NC
Operation mode
transmitter-receiver
Enclosure material
aluminium
Resolution
40mm
Number of pins
4
Supply voltage
  • 10...30V DC
Gross weight1.4 kg
Certificates
See other products in this category: Light Curtains IPF ELECTRONIC,
*
OYL43476
0 in TME stock
Net price for quantities from 1 pcs - 788.11 EURGross price for quantities from 1 pcs - 945.73 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.